TANCAP CA42-475M016AB Tantalum Capacitors For Reliable Circuit Stability

MPN
CA42-475M016AB
Brand
TANCAP
EAN-13
2050004904222
Order Code
20-4706
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

TANCAP CA42-475M016AB is a robust tantalum capacitor designed to provide highly reliable circuit stability. This capacitor is constructed with the CA42 series methodology, offering a capacitance value of 47.5 µF and a rated voltage of 16 V, ideal for environments where high reliability and long life are paramount. The tantalum dielectric ensures excellent performance characteristics, including low equivalent series resistance and stable electrical parameters over a wide temperature range. Due to these attributes, the CA42-475M016AB is well-suited for use in aerospace, communications equipment, and medical instrumentation where precision is critical. The part number 02050004904222 further identifies this specific component, underscoring its specificity for applications requiring stringent performance standards.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot