TANCAP CA42-226M035BB Tantalum Capacitors 35V 22uF Axial 5mm x 2.5mm

MPN
CA42-226M035BB
Brand
TANCAP
EAN-13
2050004904413
Order Code
20-4703
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 874 in stock

TANCAP CA42-226M035BB is a tantalum capacitor with a capacitance of 22 microfarads and a voltage rating of 35 volts. It is designed with an axial lead configuration, featuring dimensions of approximately 5 mm by 2.5 mm. These capacitors are noted for their reliability and stability in various electronic circuits, making them suitable for applications such as power supply filters, coupling and decoupling tasks, and timing circuits. The CA42-226M035BB is often employed in situations where performance must be maintained across a wide temperature range, providing engineers with a dependable choice for both consumer electronics and industrial applications.
Type Tantalum capacitor
Capacitance 22µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot