TANCAP CA42-225M035AA Tantalum Capacitors 35V 225uF High Reliability

MPN
CA42-225M035AA
Brand
TANCAP
EAN-13
2050004905526
Order Code
20-4699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

TANCAP CA42-225M035AA is a tantalum capacitor designed with high reliability in mind, featuring a capacitance of 225 microfarads and rated for a voltage of 35 volts. As a robust component, it is well-suited for applications requiring compact sizing and stable performance under various conditions, such as telecommunications, industrial electronics, and high-reliability power supply systems. The CA42-225M035AA provides excellent frequency characteristics and temperature stability, making it an ideal choice for engineers dealing with sensitive circuits or environments subject to thermal variations. Recognised for its longevity and dependable operation, this capacitor plays a critical role in the enhancement of electronic circuit efficiency and durability.
Type Tantalum capacitor
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot