TANCAP CA42-225M025AA Tantalum Capacitors 1578645

MPN
CA42-225M025AA
Brand
TANCAP
EAN-13
2050004904475
Order Code
20-4698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,235 in stock

TANCAP CA42-225M025AA is a high-quality tantalum capacitor designed for reliable performance in demanding applications. This capacitor features a capacitance of 22.5 microfarads with a voltage rating of 25 volts, offering stability and efficiency for modern electronic circuits. Its compact design makes it ideal for use in applications where space is at a premium, such as portable electronic devices, telecommunications equipment, and automotive electronics. Known for its excellent frequency characteristics and low leakage current, the CA42-225M025AA ensures precise and stable operation in a range of environmental conditions. This component is particularly suitable for filtering, decoupling, and energy storage applications in complex electronic systems.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot