TANCAP CA42-225M016AA Tantalum Capacitors 16V 225uF Tantalum Material

MPN
CA42-225M016AA
Brand
TANCAP
EAN-13
2050004904437
Order Code
20-4696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TANCAP CA42-225M016AA Tantalum Capacitor is a robust component designed for a wide range of electronic applications. Featuring a capacitance of 225 microfarads and a voltage rating of 16 volts, this capacitor utilises tantalum material known for its stability and reliability in high-performance circuits. Its compact design allows for efficient integration into densely packed electronic assemblies, making it suitable for use in power supply filtering, decoupling, and timing applications. With an alternate description reference of 1578641, this capacitor is frequently employed in communication devices, automotive electronics, and industrial control systems due to its excellent electrical characteristics and durable construction.
Type Tantalum capacitor
Tolerance 20%
Voltage 16V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot