TANCAP CA42-106M035AA Tantalum Capacitors Key component for circuits

MPN
CA42-106M035AA
Brand
TANCAP
EAN-13
2050004905533
Order Code
20-4691
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.659
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

TANCAP CA42-106M035AA is a high-performance tantalum capacitor designed for use in demanding electronic circuits. This component is known for its excellent reliability and stability, offering a capacitance of 10 µF and a voltage rating of 35 V. It is particularly suitable for applications requiring low leakage current and high capacitance in a compact form factor. Engineers often utilise these capacitors in power supply filtering, decoupling, and energy storage applications across various sectors such as telecommunications, automotive electronics, and industrial equipment. Due to its robust construction and performance characteristics, the TANCAP CA42-106M035AA is an invaluable component in environments where space and efficiency are critical considerations.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot