TANCAP CA42-106M016AB Capacitors Tantalum 10uF 16V Surface Mount

MPN
CA42-106M016AB
Brand
TANCAP
EAN-13
2050004904246
Order Code
20-4688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.348
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

TANCAP CA42-106M016AB is a tantalum capacitor with a capacitance of 10 microfarads and a voltage rating of 16 volts, designed for surface mount applications. This component is characterised by its high efficiency in energy storage compared to size, making it ideal for use in compact electronic devices where space is at a premium. The CA42-106M016AB is frequently utilised in power supply filtering, decoupling capacitors in telecommunications, and smoothing applications in audio and RF circuits, due to its stable performance across a wide temperature range and excellent long-term reliability. The surface mount design facilitates automated assembly processes, which is particularly beneficial in high-volume manufacturing environments.
Type Tantalum capacitor
Capacitance 10µF
Tolerance 20%
Voltage 16V
Mounting Type SMD
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot