TANCAP CA42-105M035AA Tantalum Capacitor 35V 1.0uF

MPN
CA42-105M035AA
Brand
TANCAP
EAN-13
2050004905519
Order Code
20-4685
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

TANCAP CA42-105M035AA is a tantalum capacitor designed for reliable performance in a variety of electronic circuits. With a rated voltage of 35V and a capacitance of 1.0µF, it is well-suited for applications requiring stable capacitance under conditions of high reliability and stability. Tantalum capacitors like the CA42-105M035AA are commonly used in power supply filtering, decoupling in digital and analogue circuits, and in applications that demand compact size with high volumetric efficiency. The component's robust construction and materials make it a preferred choice in automotive, industrial, and telecommunications equipment, where lower leakage current and precision are essential. This specific capacitor is identified by the alternate description number 1578649, providing another reference point for engineers in specification and procurement processes.
Type Tantalum capacitor
Capacitance 1µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot