TANCAP CA42-104M035AB Tantalum Capacitors Compact reliable design

MPN
CA42-104M035AB
Brand
TANCAP
EAN-13
2050004904314
Order Code
20-4684
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.214
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

TANCAP CA42-104M035AB is a tantalum capacitor designed for compact and reliable electronic applications. Known for its robust performance and long-term stability, this component features a capacitance of 100 µF with a rated voltage of 35 V, making it an ideal choice for circuits requiring high volumetric efficiency and stable performance over a wide temperature range. Typically employed in telecommunications, computing hardware, and aerospace systems, the CA42-104M035AB capacitor is valued for its low ESR (equivalent series resistance) and high reliability under varying environmental conditions. Additionally, its compact size and efficient construction provide engineers with a versatile component suitable for space-constrained designs.
Type Tantalum capacitor
Tolerance 20%
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot