TANCAP CA42-104M035AA Tantalum Capacitors 100uF 35V Axial Lead

MPN
CA42-104M035AA
Brand
TANCAP
EAN-13
2050004905502
Order Code
20-4683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.170
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,586 in stock

TANCAP CA42-104M035AA is a tantalum capacitor engineered for reliable performance and stability in demanding electronic circuits. This capacitor offers a capacitance of 100 microfarads at a rated voltage of 35 volts, making it suitable for applications requiring compact size and high capacitance. Its axial lead configuration facilitates easy integration into a variety of circuit designs, commonly used in power supply filtering, decoupling, and energy storage applications in both consumer electronics and industrial equipment. The CA42 series is known for its long operational life and robust construction, providing dependable performance in environments where space optimisation and performance reliability are critical.
Type Tantalum capacitor
Capacitance 100µF
Tolerance 20%
Voltage 35V
Mounting Type Through Hole
Material Tantalum
Maximum Temperature 125°C
Min. temperature -55°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot