Takachi CHH902CWR 90 Series IP67 Handheld Enclosures Size 2 White/Red 3 x AA

Image Representative of Range

Takachi CHH902CWR 90 Series IP67 Handheld Enclosures Size 2 White/Red 3 x AA

MPN
CHH902CWR
Brand
Takachi
Order Code
30-6941
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/12/2026

IP67 white/red handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • 3x AA battery
  • Red rubber corners
  • Size 2
  • 146 x 88 x 20mm (L x W x H)
  • Manufacturer's part CHH90CCWR
Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 146mm
Enclosure Width 88mm
Enclosure Height 20mm
Colour White & Red
Protection Rating IP67
External Features Rubber Corners
Internal Features Battery Compartment
Series 90

Reviews

Be the first to submit a review

Trustpilot