Takachi CDM8520SL 85 Series Round Alu Enclosures Size 20 Silver 112x110x30

MPN
CDM8520SL
Brand
Takachi
Order Code
30-6733
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £42.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026


  • 85 Series Round Aluminium Cases SILVER 112x110x30Round aluminium mobile cases.
  • Extruded aluminium case
  • Extrusion is split through the center for two part extrusion for ease of access
  • Two part extrusion gives a flush finish
  • Screw on end panels (Coloured end panels available on request)
  • PCB can slide into the enclosure (excludes sizes 1 & 3)
  • Rubber feet supplied
Type Round Aluminium Enclosures
Colour Silver
Protection Rating None

Reviews

Be the first to submit a review

Trustpilot