Takachi 90 Series IP67 Handheld Enclosures White/Blue

Takachi Brand: Takachi

Planning to buy a range of enclosures for your latest project?

IP67 white/blue handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • Blue rubber corners
  • Plain or battery
  • Three different colours
Description Image Product Buy Pricing (Ex VAT) Type Material Enclosure Length Enclosure Width Enclosure Height Colour Protection Rating External Features Flame Resistance Internal Features Series
Takachi CHH902BWL 90 Series IP67 Handheld Enclosures Size 2 White/Blue 2 x AA
Takachi CHH902BWL 90 Series IP67 Handheld Enclosures Size 2 White/Blue 2 x AA
Extended range
Order code: 30-6932
MPN: CHH902BWL

Available to back orderBack-order availability date - 25/12/2026
1+ £30.25
Price per unit Ex VAT
Handheld Enclosure ABS (Acrylonitrile Butadiene Styrene) 146mm 88mm 25mm White & Blue IP67 Rubber Sides UL94-V0 Battery Compartment 90
Takachi CHH902CWL 90 Series IP67 Handheld Enclosures Size 2 White/Blue 3 x AA
Takachi CHH902CWL 90 Series IP67 Handheld Enclosures Size 2 White/Blue 3 x AA
Extended range
Order code: 30-6933
MPN: CHH902CWL

Available to back orderBack-order availability date - 25/12/2026
1+ £30.89
Price per unit Ex VAT
Handheld Enclosure ABS (Acrylonitrile Butadiene Styrene) 146mm 88mm 25mm White & Blue IP67 Rubber Sides UL94-V0 Battery Compartment 90

Trustpilot