Taiwan Semiconductor TSZU52C5V1 Zener Diodes 5.1V 500mW DO-204AH

MPN
TSZU52C5V1 RGG
EAN-13
2050009610562
Order Code
20-4678
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
50+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

Taiwan Semiconductor TSZU52C5V1 Zener diode is engineered to provide precise voltage regulation within circuits, maintaining a stable Zener voltage of 5.1 volts with a power dissipation capacity of 500 milliwatts. Featuring a PN junction, this diode is well-suited for applications requiring voltage stabilisation, surge suppression, and noise elimination within sensitive electronics. The device is housed in a DO-204AH package, ensuring reliable performance and ease of integration into a variety of electronic designs. Commonly used in power supply systems, signal processing, and as a voltage reference, the TSZU52C5V1 offers efficient and dependable functionality to meet the rigorous demands of professional engineering environments.
Type Zener diode
Voltage 5.1V
Current 500mW

Reviews

Be the first to submit a review

Trustpilot