Taiwan Semiconductor TS78L12CS RLG Linear Voltage Regulator 12V 100mA

MPN
TS78L12CS RLG
EAN-13
2050009610883
Order Code
20-4644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.419
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Taiwan Semiconductor TS78L12CS RLG is a linear voltage regulator integrated circuit designed to provide a stable 12V output from a higher voltage input while regulating the power supply. As a member of the voltage regulators family, its primary function is to maintain a constant voltage level independent of changes in load current or input voltage. This device can supply up to 100mA of continuous current, making it suitable for small to medium power applications. Commonly used in electronic circuits requiring a fixed voltage supply, the TS78L12CS RLG is frequently employed in power management systems, consumer electronics, and in the design of industrial control equipment where reliable voltage regulation is crucial.
Type PMIC - LDO voltage regulator
Nominal Current 0.10A
Nominal Voltage 12V

Reviews

Be the first to submit a review

Trustpilot