Taiwan Semiconductor TS78L05ACY RMG Linear Voltage Regulator 5V 100mA Output

MPN
TS78L05ACY RMG
EAN-13
2050009605933
Order Code
20-4641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14,200 availableBack-order availability date - 01/12/2026

Taiwan Semiconductor TS78L05ACY RMG Linear Voltage Regulator is a versatile integrated circuit designed to provide a steady 5V output with a maximum current capacity of 100mA. This component is essential for stabilising voltage in electronic circuits, ensuring the supplied power remains consistent despite variations in input voltage or load conditions. It is commonly used in applications requiring regulated output such as in power supplies, microcontroller circuits, and digital electronics. The TS78L05ACY RMG is noted for its reliability and efficiency in managing low-power tasks while maintaining thermal stability and short-circuit protection, making it an excellent choice for engineers designing compact and cost-effective systems.
Type PMIC - LDO voltage regulator
Nominal Current 0.10A
Nominal Voltage 5V

Reviews

Be the first to submit a review

Trustpilot