Taiwan Semiconductor TS78L03CX RFG Linear Voltage Regulator 3V 100mA 3-Pin

MPN
TS78L03CX RFG
EAN-13
2050009614676
Order Code
20-4640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.250
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Taiwan Semiconductor TS78L03CX RFG is a linear voltage regulator integrated circuit designed to deliver a stable output voltage of 3V with a current capacity of up to 100mA. This three-pin device is ideal for applications that require a precise and consistent voltage supply, making it suitable for use in battery-powered equipment, portable devices, and other electronic systems that demand reliable voltage regulation. Its compact design and efficient operation ensure minimal heat dissipation, making it a practical choice for space-constrained applications. The TS78L03CX RFG offers protection features such as thermal shutdown and current limiting, which enhance the reliability and safety of the circuitry in which it is implemented.
Type PMIC - LDO voltage regulator
Nominal Current 0.10A
Nominal Voltage 3V

Reviews

Be the first to submit a review

Trustpilot