Taiwan Semiconductor TS78L03ACY Voltage Regulator Linear 3.3V 100mA

MPN
TS78L03ACY RMG
EAN-13
2050009602437
Order Code
20-4639
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Taiwan Semiconductor TS78L03ACY RMG is a linear voltage regulator integrated circuit designed to provide a stable output voltage of 3.3V with a maximum output current of 100mA. This robust IC from Taiwan Semiconductor ensures precision in voltage regulation, which is crucial for maintaining the integrity of sensitive electronic components. Its design is optimised for use in various engineering applications that require reliable voltage regulation, including microcontroller power supplies, communication equipment, and battery-operated devices. The TS78L03ACY RMG offers ease of integration, making it an ideal choice for engineers seeking efficient and cost-effective solutions for low-current voltage regulation needs.
Type PMIC - LDO voltage regulator
Nominal Current 0.10A
Nominal Voltage 3.3V

Reviews

Be the first to submit a review

Trustpilot