Taiwan Semiconductor TS5205CX533 RFG Linear Voltage Regulator

MPN
TS5205CX533 RFG
EAN-13
2050009618285
Order Code
20-4636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.329
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Taiwan Semiconductor TS5205CX533 RFG is a linear voltage regulator designed to deliver stable and precise output voltage for sensitive electronic circuits. This integrated circuit is known for its high performance, providing a low dropout voltage and a fixed output voltage of 3.3 V, making it ideal for applications where energy efficiency and heat dissipation are critical. With its compact size, this IC is suitable for use in battery-powered devices, portable electronics, and various consumer electronics requiring reliable voltage regulation. The TS5205CX533 RFG is engineered to operate over a wide temperature range, ensuring consistent performance in demanding environments.
Type PMIC - LDO voltage regulator
Nominal Voltage 3.3V

Reviews

Be the first to submit a review

Trustpilot