Taiwan Semiconductor TS2940CZ50 C0G LDO voltage regulator TO 220 3 pin Linear

MPN
TS2940CZ50 C0G
EAN-13
2050009606435
Order Code
20-4622
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Taiwan Semiconductor TS2940CZ50 C0G is a linear voltage regulator, designed to provide a stable 5V output with a current capacity of up to 1A. Housed in a TO-220 3-pin package, this component is especially suitable for applications requiring low dropout voltage and high regulation accuracy. As an integrated circuit, it ensures efficient power management in various electronic systems, such as battery-powered devices and embedded systems. Its robust construction and reliable performance make it ideal for use in both consumer electronics and industrial applications, where maintaining a steady supply voltage is crucial.
Type PMIC - LDO voltage regulator
Nominal Voltage 5V
Package Style TO-220

Reviews

Be the first to submit a review

Trustpilot