Taiwan Semiconductor TS2940CW33 RPG Linear Voltage Regulator 3.3V 1A LDO

MPN
TS2940CW33 RPG
EAN-13
2050009612511
Order Code
20-4621
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.691
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Taiwan Semiconductor TS2940CW33 RPG is an integrated circuit designed for use as a linear voltage regulator, providing a stable output voltage of 3.3V with a current capability of up to 1A. This low dropout (LDO) regulator is well-suited for applications requiring efficient and reliable voltage regulation, especially in scenarios where minimal voltage drop is necessary between the input and output. Typically used in battery-powered systems, communication devices, and various consumer electronics, the TS2940CW33 RPG ensures consistent performance by maintaining a precise output voltage with low noise characteristics. Its design allows for enhanced thermal stability and improved line and load regulation, making it optimal for maintaining the desired operating conditions in sensitive electronic circuits.
Type PMIC - LDO voltage regulator
Nominal Current 1A
Nominal Voltage 3.3V

Reviews

Be the first to submit a review

Trustpilot