Taiwan Semiconductor TS2937CP50 ROG Voltage Regulator Linear 5V 1A Output

MPN
TS2937CP50 ROG
EAN-13
2050009616878
Order Code
20-4617
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Taiwan Semiconductor TS2937CP50 ROG is a high-performance linear voltage regulator integrated circuit designed for precise voltage regulation tasks. This particular model delivers a stable 5V output with a current capacity of up to 1A, making it ideal for applications requiring consistent voltage levels without involving complex regulation circuitry. The TS2937CP50 ROG is suited for use in areas such as instrumentation, consumer electronics, and industrial systems where maintaining stable power supply lines is critical. Featuring robust design characteristics typical of Taiwan Semiconductor products, this regulator demonstrates reliability in noise-sensitive environments, contributing to the overall enhanced performance of sensitive electronic devices.
Type PMIC - LDO voltage regulator
Nominal Current 1A
Nominal Voltage 5V

Reviews

Be the first to submit a review

Trustpilot