Taiwan Semiconductor TS19371CX6 RFG PMIC LED driver SOT-26 PCB mount

Order Code:

20-4613

Brand: Taiwan Semiconductor MPN: TS19371CX6 RFG EAN-13: 2050009602161
Qty Unit Price (Ex VAT)
10+ £0.691
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

Taiwan Semiconductor TS19371CX6 RFG is an integrated circuit designed specifically for power management and LED driving applications, housed in a SOT-26 package for PCB mounting. This PMIC (Power Management Integrated Circuit) provides efficient driving capabilities for LED systems, making it ideal for applications where optimised energy usage is critical. Its compact form factor allows for easy integration into various electronic designs, particularly in consumer electronics and automotive lighting systems where space conservation and energy efficiency are paramount. Furthermore, the TS19371CX6 RFG is known for its robust performance and reliability, making it a favoured choice among engineers for designing efficient LED driver solutions.
Supply Voltage 2.5-18V
Accuracy Range N/A
Output Current 20mA
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot