Taiwan Semiconductor TS1117BCW33 RPG Linear Voltage Regulator

MPN
TS1117BCW33 RPG
EAN-13
2050009610388
Order Code
20-4610
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
20+ £0.251
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Taiwan Semiconductor TS1117BCW33 RPG is a linear voltage regulator integrated circuit designed to provide a stable output voltage of 3.3 volts with a current capacity of up to 800 milliamperes. As part of the TS1117 series, this IC features low dropout voltages and precise voltage regulation, making it suitable for applications that require efficient power management in environments with fluctuating input voltages. These attributes enable its use in various engineering applications, including consumer electronics, communication devices, and power supply systems in which maintaining consistent voltage output is critical. The TS1117BCW33 RPG is recognised for its robust performance, ensuring reliable operation in circuit designs requiring strict voltage control.
Type PMIC - LDO voltage regulator
Nominal Voltage 3.3 V

Reviews

Be the first to submit a review

Trustpilot