Taiwan Semiconductor SD101BW RHG Schottky diode Single Tape Full reel

MPN
SD101BW RHG
EAN-13
2050009617257
Order Code
20-4532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (70)
Qty Unit Price (Ex VAT)
100+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Taiwan Semiconductor SD101BW RHG is a Schottky diode supplied on a single tape full reel, offering efficient rectification for electronic applications. As a Schottky diode, it features a metal-semiconductor junction, providing low forward voltage drop and fast switching capabilities, which are highly beneficial for reducing power loss in circuits. The SD101BW RHG is ideal for use in power supply systems, blocking diode configurations, and signal rectification, where its performance characteristics can significantly enhance efficiency. With its compact form factor and reliable performance, this diode is well-suited for integration into high-frequency applications and other circuits requiring high-speed response.
Type Schottky diode

Reviews

Be the first to submit a review

Trustpilot