Taiwan Semiconductor BZY55B6V8 Zener Diodes Zener Diodes 6.8V 500mW

MPN
BZY55B6V8 RYG
EAN-13
2050009612252
Order Code
20-4396
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Taiwan Semiconductor BZY55B6V8 is a Zener diode designed to provide precise voltage regulation and stabilisation in electronic circuits. This specific diode operates with a Zener voltage of 6.8 volts and has a power dissipation capacity of 500 milliwatts, making it suitable for low to medium power applications. Its semiconductor construction utilises a PN junction to achieve a reliable voltage reference, ensuring circuit stability by functioning as a voltage stabilising diode. Commonly employed in power supply regulation, signal clipping, and voltage limiting applications, the BZY55B6V8 is an essential component for engineers designing circuits that require dependable voltage control.
Type Zener diode
Voltage 6.8V
Current 500mW

Reviews

Be the first to submit a review

Trustpilot