Taiwan Semiconductor BZX85C5V1 R0G Zener diode Tape on Full reel

MPN
BZX85C5V1 R0G
EAN-13
2050009615147
Order Code
20-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

Taiwan Semiconductor BZX85C5V1 R0G is a Zener diode designed for voltage regulation applications, where stable voltage output is essential. This diode features a Zener voltage of 5.1 V, making it suitable for use in various electronic circuits requiring a consistent voltage reference. With its PN junction construction, the diode effectively serves in blocking reverse voltage and maintaining immunity to breakdown, thereby adding robustness to power management systems. Typically supplied in full reel tape packaging for automated assembly, this device finds applications in voltage stabilisation, overvoltage protection, and as reference elements in amplifiers and other electronic circuitry.
Type Zener diode
Voltage 5.1V
Package Style Axial

Reviews

Be the first to submit a review

Trustpilot