Taiwan Semiconductor BZX84C4V7 RFG Zener Diodes 4.7V 0.35W SMD 2994643

MPN
BZX84C4V7 RFG
EAN-13
2050009616182
Order Code
20-4359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Taiwan Semiconductor BZX84C4V7 RFG is a surface-mount Zener diode designed for voltage stabilisation applications, offering a nominal Zener voltage of 4.7 volts and a power dissipation of 0.35 watts. This diode is characterised by its PN junction construction, which enables it to function as an effective voltage regulator, thus providing consistent voltage outputs within electronic circuits. The BZX84C4V7 RFG is particularly well-suited for use in protective circuits, voltage reference circuits, and as a component in smaller, low-power electronic devices where space and efficiency are critical. The part number 2994643 refers to this specific model by Taiwan Semiconductor, highlighting its role in ensuring stable voltage levels in diverse electrical and electronic systems.
Type Zener diode
Voltage 4.7V
Current 225mW

Reviews

Be the first to submit a review

Trustpilot