Taiwan Semiconductor BZX84C15 RFG Zener Diodes for voltage regulation 15V

MPN
BZX84C15 RFG
EAN-13
2050009612948
Order Code
20-4358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

Taiwan Semiconductor BZX84C15 RFG is a Zener diode designed for voltage regulation applications, providing a Zener voltage of 15V. This diode features a PN junction designed to stabilise voltage through its Zener effect, making it an essential component for circuits requiring precision voltage control. Its robust structure allows it to function effectively as a voltage stabilising diode, or blocking diode, in various applications. Typical uses include providing reference voltages in power supplies, protecting circuits from over-voltage conditions, and stabilising the voltage levels in electronic systems. The BZX84C15 RFG is an integral part of electronic designs where maintaining consistent voltage levels is critical.
Type Zener diode
Voltage 15V
Current 225mW

Reviews

Be the first to submit a review

Trustpilot