Taiwan Semiconductor BZX55B6V8 A0G Zener diode Tape on Full reel 6.8V 0.5W

MPN
BZX55B6V8 A0G
EAN-13
2050009600365
Order Code
20-4333
Country of Origin
China

Discontinued


Taiwan Semiconductor BZX55B6V8 A0G is a Zener diode designed to provide reliable voltage stabilisation in a variety of electronic circuits. This diode features a Zener voltage of 6.8 volts and is rated for a power dissipation of 0.5 watts, making it suitable for low to moderate power applications. Utilising a p-n junction to maintain a stable voltage across varying loads, this component is ideal for use in voltage regulation, reference systems, and surge protection applications. Available in tape on full reel format, the diode ensures ease of integration into automated assembly processes. Its robust performance and efficiency make it a standard choice in both consumer electronics and industrial applications requiring precise voltage control.
Type Zener diode
Voltage 6.8V
Current 0.5W
Package Style Axial

Alternatives (1)


Trustpilot