Taiwan Semiconductor BZV55C3V9 Zener Diode 3.9V 500mW MINI MELF

Image Representative of Range

Taiwan Semiconductor BZV55C3V9 Zener Diode 3.9V 500mW MINI MELF

MPN
BZV55C3V9 L1
EAN-13
2050001062710
Order Code
51-7264
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.0200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 197 in stock

A 500mW 3.9V Zener diode designed for use as a voltage regulator. The Zener diode is supplied in a surface mounting LL-34 (Mini Melf) package that is suitable for automatic pick and place manufacturing.


  • Hermeticall sealed glass
  • Compression Bonded Construction
  • External surfaces corrosion resistant
  • Blue colour band indicates negative polarity
Type Zener diode
Voltage 3.9V
Current 500mW
Package Style Mini-melf
Max. Junction Temperature 200°C

Reviews

Be the first to submit a review

Trustpilot