Taiwan Semiconductor BZS55C7V5 RXG Zener Diode 7.5V 500mW

MPN
BZS55C7V5 RXG
EAN-13
2050009603311
Order Code
20-4318
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (77)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Taiwan Semiconductor BZS55C7V5 RXG is a Zener diode designed for precise voltage regulation in various electronic circuits. This pn junction device operates with a Zener voltage of 7.5 volts and a power dissipation of 500 milliwatts, making it suitable for applications requiring consistent voltage stabilisation. As a blocking diode, it channels reverse voltages safely and is commonly utilised in circuits requiring voltage clamping and protection, such as power supplies and voltage reference circuits. Its robust construction and reliable performance ensure its efficacy in both industrial and consumer electronics applications.
Type Zener diode
Current 500mW

Reviews

Be the first to submit a review

Trustpilot