Taiwan Semiconductor BAS70-04 RF Schottky Diode 70mA 70V SOT-23

MPN
BAS70-04RF
EAN-13
2050001062536
Order Code
50-0317

Discontinued


A 200mW 70V Schottky Barrier Diode in a surface mounting SOT-23 case.


  • Low turn-on voltage
  • Fast switching
  • PN Junction guard ring for transient and ESD protection
Type Schottky rectifier
Max Forward Current 100A
Peak Reverse Voltage 70V
Operating Temperature 125°C
Package SOT-23

Trustpilot