Taiwan Semiconductor 6A10 R0 Silicon Rectifier Diode 6A 100V

Order Code:

47-0828

Brand: Taiwan Semiconductor MPN: 6A10 R0

Discontinued


Buy Silicon Rectifier 6A10 6A 100V from Taiwan Semiconductor - a high efficiency, low VF device that comes in a DO-41 package and has a high current handling capability with low power loss.
  • DO-41 package
  • High reliability
  • High temperature soldering capability
  • UL 94V-0 case
Type 6A10
Current 6A
Forward Voltage 0.95V
Peak Reverse Voltage 100V
Package Style DO-41
Thermal Resistance 35°C/W

You may also like


Trustpilot