Taiwan Semiconductor 1N5408G ESD diode DO 201AD 3 mA Tape

MPN
1N5408G
EAN-13
2050009601423
Order Code
20-4290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
50+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Taiwan Semiconductor's 1N5408G is a pn junction semiconductor diode designed for efficient handling of electrostatic discharge (ESD) applications, provided in a DO-201AD package. The diode is built to manage a maximum forward current of 3 A and is available in tape format for streamlined installation and integration into circuit assemblies. This blocking diode is essential in circuits where reverse voltage protection is critical, offering high reliability in preventing reverse current flows, thus safeguarding components against potential damage. Engineers commonly incorporate the 1N5408G in power management circuits, automotive applications, and consumer electronics where robust ESD protection and voltage rectification are required.
Type ESD diode

Reviews

Be the first to submit a review

Trustpilot