Taiwan Semiconductor 1.5SMC18CA TVS diode tape reel suppression diodes

MPN
1.5SMC18CA
EAN-13
2050009618179
Order Code
20-4277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (106)
Qty Unit Price (Ex VAT)
20+ £0.357
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Taiwan Semiconductor 1.5SMC18CA is a transient voltage suppression diode designed to provide robust overvoltage protection in electronic circuits. This bidirectional diode features a breakdown voltage of 18 volts and can handle peak pulse power levels of up to 1.5 kilowatts, making it suitable for safeguarding sensitive components against voltage spikes typically encountered in power supplies, telecommunications, and automotive electronics. Specially made as part of a tape on full reel format, it allows for efficient manufacturing processes in high-volume applications. Engineered using a silicon PN junction, this semiconductor diode ensures durable performance, enhancing circuit reliability by blocking transient voltages and providing clamping capabilities during voltage transients. Ideal for use in environments where voltage fluctuations pose a risk to circuit integrity, the 1.5SMC18CA offers essential protection in both consumer and industrial applications.
Type 1.5SMC
Package Type DO 214AB

Reviews

Be the first to submit a review

Trustpilot