Taiwan Alpha SR2612F020638F5BD Rotary Switch Break Before Make 2 Pole 6W PCB

MPN
SR2612F020638F5BD
Brand
Taiwan Alpha
Order Code
79-0225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.84
25+ £1.63
100+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 6 months

High quality glass filled nylon break-before-make PCB mounting rotary switch with 2 poles and 6 ways. Positive index feel is obtained by employing a dual spring plunger mechanism.


  • Adjustable stop facility
  • Alpha SR2612 series
Number of Positions 6
Index Stops 6
Number of Decks 1
Current Rating (Amps) 300mA
Actuator Type Rotary Shaft
Contact Current 350mA
Contact Resistance 20mΩ
Contact Voltage 110V
Height 26mm
Length 38mm
Number of Poles 2
Operating Life (Cycles) 15000
Operating Temperature Range -20 to +65°C
Width 26mm

Reviews

Quality product at discount price

I started using these as an alternative part when my usual switch was out of stock, it turned out to be a good move. This item is equally as good and a lot cheaper, its been a few years now and no problems or failures. Highly recommended, why pay more!

Reviewed by: Steve

Trustpilot