Taiwan Alpha SR2612F011238F5BD8NL Rotary Switch Break Before Make 1 Pole 12W PCB

MPN
SR2612F011238F5BD8NL
Brand
Taiwan Alpha
Order Code
79-0224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.92
25+ £1.71
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,285 in stockAdditional quantity lead time 6 months

High quality glass filled nylon break-before-make PCB mounting rotary switch with 1 pole and 12 ways. Positive index feel is obtained by employing a dual spring plunger mechanism.


  • Adjustable stop facility
  • Alpha SR2612 series
Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 300mA
Actuator Type Rotary Shaft
Contact Current 350mA
Contact Resistance 20mΩ
Contact Voltage 110V
Height 26mm
Length 38mm
Number of Poles 1
Operating Life (Cycles) 15000
Operating Temperature Range -20 to +65°C
Width 26mm

Questions

*Question functionality currently disabled
Question by: Product code: 79-0224

Q. Hi, I am looking for a rotary switch that will continuously rotate a full 360* with 4 contact positions at 90* apart. Does this switch fit these criteria and if not, can you recommend a product that does?

A. Hi James, thank you for your question. These do not rotate 360° continually, we do not appear to have a multi position switch that will do this in our current range.

Reviews

Be the first to submit a review

Trustpilot