Taiwan Alpha SR2612-0304-38F5 Make Before Break 3 Pole 4 Way PCB Rotary Switch

MPN
SR2612-0304-38F5B-D8-S-L
Brand
Taiwan Alpha
Order Code
79-0210
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.66
25+ £1.49
100+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,091 in stockAdditional quantity lead time 6 months

High quality glass filled nylon make-before-break PCB mounting rotary switch with 3 pole and 4 ways. Positive index feel is obtained by employing a dual spring plunger mechanism.


  • Adjustable stop facility
  • Alpha SR2612 series
Number of Positions 4
Index Stops 4
Number of Decks 1
Current Rating (Amps) 300mA
Actuator Type Rotary Shaft
Contact Current 350mA
Contact Resistance 20mΩ
Contact Voltage 110V
Height 26mm
Length 38mm
Number of Poles 3
Operating Life (Cycles) 15000
Operating Temperature Range -20 to +65°C
Width 26mm

Reviews

Be the first to submit a review

Trustpilot