Taiwan Alpha RV24AF-10C6-20K-2B2M-1073 2M2 LIN 24mm Metal Case Potentiometer

MPN
RV24AF-10C6-20K-2B2M-1073
Brand
Taiwan Alpha
Order Code
65-3019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1.25
50+ £1.11
100+ £0.976
500+ £0.829
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 182 in stockAdditional quantity lead time 6 months

A 2M2 ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • 6mm 18-splined shaft
  • Shaft length (including bush) 20mm
  • Linear taper
  • Metal case
  • Solder tag termination
  • Taiwan Alpha type RV24AF-10C6-20K-2B2M-1073
Type Potentiometer
Resistance 2.2MΩ
Tolerance 20%
No of Turns 1
Taper Linear
Power Rating 0.5W
Shaft Diameter 6mm
Shaft Length 20mm

Reviews

Be the first to submit a review

Trustpilot