Taiwan Alpha RV16AF-41-17K-C1M-3 1M Rev-Log 16mm Metal PC mount Pot

MPN
RV16AF-41-17K-C1M-3
Brand
Taiwan Alpha
Order Code
65-4072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.15
50+ £0.678
100+ £0.617
500+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,290 in stockAdditional quantity lead time 6 months

A 1M ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial audio applications.


  • Reverse logarithmic (Anti-log) taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Type Logarithmic Potentiometer
Resistance 1MΩ
Tolerance 20%
No of Turns 5/6
Taper Reverse logarithmic
Power Rating 0.125W
Shaft Diameter 6mm
Shaft Length 17mm

Reviews

Be the first to submit a review

Trustpilot