Taiwan Alpha RV16AF-41-15R1-C50K-3 50K Audio 16mm Metal Case PC Mount Pot

MPN
RV16AF-41-15R1-C50K-3
Brand
Taiwan Alpha
Order Code
66-0521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1.03
50+ £0.625
100+ £0.569
500+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,202 in stockAdditional quantity lead time 6 months

A 50K potentiometer in a Ø16mm metal case with a Ø6 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.


  • Operating voltage max. 200V AC
  • Reverse LOG taper
  • Vertical mount
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-41-15R1-C50K-3
Type Potentiometer
Resistance 50kΩ
Tolerance ± 5°
No of Turns 300°
Taper Reverse logarithmic
Power Rating 0.06W
Shaft Diameter 6mm
Shaft Length 15mm

Reviews

Be the first to submit a review

Trustpilot