Taiwan Alpha RV16AF-20-15R1-A1M-3 1M LOG 16mm Metal Case Horizontal Mount Pot

MPN
RV16AF-20-15R1-A1M-3
Brand
Taiwan Alpha
Order Code
66-0535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £1.02
50+ £0.560
100+ £0.510
500+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,521 in stockAdditional quantity lead time 6 months

A 1M potentiometer from the Taiwan Alpha RV16AF series. The potentiometer has a Ø16mm metal case with a Ø6.35 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.


  • Operating voltage max. 200V AC
  • Logarithmic taper
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16AF-20-15R1-A1M-3
Type Logarithmic Potentiometer
Resistance 1MΩ
Tolerance ± 5°
No of Turns 300°
Taper Logarithmic
Power Rating 0.06W
Shaft Diameter 6.35mm
Shaft Length 15mm

Reviews

Be the first to submit a review

Trustpilot