Taiwan Alpha RV16A01F-41-15R1-B100K-3 100K Dual Unit LIN 16mm Metal Case PC Pot

MPN
RV16A01F-41-15R1-B100K-3
Brand
Taiwan Alpha
Order Code
66-0557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.25
50+ £0.967
100+ £0.880
500+ £0.749
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 542 in stockAdditional quantity lead time 6 months

A 100K dual unit potentiometer from the Taiwan Alpha RV16AF series. The potentiometer has a Ø16mm metal case with a Ø6 x 15mm long shaft. Ideal for use in audio, musical instruments, TV/video and industrial control applications as well as being suitable for general purpose use.



  • Dual unit potentiometer
  • Operating voltage max. 200V AC
  • Linear taper
  • Ideal for high-end audio applications
  • Ø16mm metal case
  • Milled shaft
  • 300° Rotation stop
  • Supplied with nut and washer
  • Taiwan Alpha RV16A01F-41-15R1-B100K-3
TypeDual unit
Operating voltage max.150V AC
Insulation resistance>100MΩ
Dielectric strength500V AC
TerminalsVertical
Rotation angle300°
Case diameter16mm
Shaft length15mm
Shaft diameter6mm

Type Potentiometer
Resistance 100kΩ
Tolerance ± 5°
No of Turns 300°
Taper Linear
Power Rating 0.125W
Shaft Diameter 15mm
Shaft Length 6mm

Reviews

Be the first to submit a review

Trustpilot