Taiwan Alpha RA4522F-202-10C1-B10K 10K 45mm Slide Potentiometer

Order Code:

66-0142

Brand: Taiwan Alpha MPN: RA4522F-202-10C1-B10K

Discontinued


A 10kΩ linear taper slider potentiometer with 60mm travel.


  • Resistance value: 10kΩ
  • Linear law (taper)
  • Travel: 60mm
  • Mounting: PCB vertical
  • Smooth slide feel
  • Applications include audio, home appliance, lighting control, etc.
Resistance 10kΩ
Mounting PCB vertical
Travel 45mm

Trustpilot