Tadiran SL360S AA Lithium Battery 3.6V 2400mAh -55°C to +85°C

MPN
SL360S
EAN-13
2050005282183
Order Code
10-7401
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 223 availableBack-order availability date - 16/11/2026

Tadiran Batteries manufactures the SL360S, a non-standard AA lithium battery with a voltage of 3.6 V and a capacity of 2400 mAh. This specialised battery is suitable for custom and special-purpose applications, particularly in long-life devices requiring reliable power. Commonly used in industrial settings, these batteries are ideal for meters, sensors, and other professional equipment.
Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot