Tadiran SL360PT AA Lithium Battery 3.6V 2400mAh with Solder Pins

MPN
SL360PT
EAN-13
2050005282206
Order Code
10-7400
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Tadiran Batteries SL 360 PT is a non-standard lithium battery with a voltage of 3.6 V and a capacity of 2400 mAh. This AA-sized battery features U solder pins, making it ideal for custom or special-purpose applications. It is commonly used in devices requiring reliable, long-lasting power sources.
Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot