Tadiran SL360P Battery Non-standard AA Axial Solder Pin 3.6V 2400mAh

MPN
SL360P
EAN-13
2050005282190
Order Code
10-7398
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 16/11/2026

Tadiran Batteries manufactures the SL 360 P, a non-standard lithium battery with 3.6 V and 2400 mAh capacity, designed for axial solder pin configurations. This battery is suitable for custom and special purpose applications where unique power solutions are required. Its robust design offers reliable performance in industrial and medical equipment.
Type AA
Capacity 2400mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Axial Lead
Diameter 15mm
Height 50mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot