Tadiran SL350S Battery 1/2 AA Lithium 3.6V 1200mAh Versatile -55°C to +85°C

Image Representative of Range

Tadiran SL350S Battery 1/2 AA Lithium 3.6V 1200mAh Versatile -55°C to +85°C

MPN
SL350S
EAN-13
4016139051321
Order Code
13-0695
Country of Origin
Israel
  • Free UK shipping available
  • Quickly find another product in this range by Terminal Type:

    Solder Tags Standard
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 600 availableBack-order availability date - 17/09/2026

Tadiran Batteries produces the SL 350 S, a non-standard 1/2 AA lithium battery offering 3.6 V and 1200 mAh capacity. This special-purpose battery is ideal for custom applications requiring long-lasting power in a compact form. Typical applications include industrial, medical, and telemetry devices.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Diameter 15mm
Height 25mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot