Tadiran SL350PT 1/2 AA Lithium Battery 3.6V 1200mAh U Pins Versatile

MPN
SL350PT
EAN-13
2050005282169
Order Code
10-7397
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 16/11/2026

Tadiran Batteries manufactures the SL 350 PT, a non-standard lithium battery with a 3.6 V output and 1200 mAh capacity. This 1/2 AA battery variant comes equipped with U solder pins for stable connections, making it suitable for custom applications. Its robust design is ideal for special purpose uses, including industrial and emergency devices.
Type 1/2AA
Capacity 1200mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 25.2mm
Pack Size 1
Terminal Type Solder Tags
Diameter 15mm
Height 25mm
Voltage 3.6V

Reviews

Be the first to submit a review

Trustpilot